G6SK-2F-H-TR DC2.4

Omron Electronics
653-G6SK-2F-H-TRDC24
G6SK-2F-H-TR DC2.4

Mfr.:

Description:
Low Signal Relays - PCB SMT Tape and Reel Re Reel Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.03 $5.03
$4.48 $44.80
$4.28 $107.00
$4.14 $207.00
$3.99 $399.00
$3.72 $930.00
Full Reel (Order in multiples of 800)
$3.42 $2,736.00
$3.37 $8,088.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
Dual Coil Latching
200 mW
Gull Wing Lead
G6S
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6SK2FHTRDC2.4 G6SK-2F-H-TR DC2.4 BY G6SK2FHTRDC24 G6SK-2F-H-TRDC2.4BYOMR OMZ G6SK-2F-H-TR DC2.4 BY OMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.