G9EK-1-E DC12

Omron Electronics
653-G9EK-1-E-DC12
G9EK-1-E DC12

Mfr.:

Description:
General Purpose Relays DC Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
20
Expected 20/02/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.61 $168.61
$158.13 $1,581.30
$140.00 $2,800.00
$137.15 $8,229.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
DC Power Relays
SPST-NO
250 mA
Screw
500 V
Connector
48 Ohms
G9EK-1-E
86 mm
47.7 mm
64.2 mm
Brand: Omron Electronics
Maximum Switching Current: 200 A
Power Consumption: 3 W
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G9EK1EDC12BYOMR1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9EK-1-E DC Power Relays

Omron Electronics G9EK-1-E DC Power Relays are gasless high-capacity relays rated to switch 200A at 500VDC bidirectionally, up from the standard model's 120A maximum rating. This 200A rating eliminated the need for multiple switching components to alternate forward and reverse currents. Omron G9EK-1-E is a low-power (3W coil power consumption) and cost-effective solution for DC disconnect applications. These DC power relays offer high shock and vibration characteristics along with the cost-effective benefits of hermetically sealed switching predecessors.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.