XM3B-2522-112

Omron Electronics
653-XM3B2522112
XM3B-2522-112

Mfr.:

Description:
D-Sub Standard Connectors 25 POS 2.76mm Sldr RA Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.56 $7.56
$7.21 $72.10
$7.03 $175.75
$7.01 $350.50
$6.66 $666.00
$5.17 $1,292.50
$5.01 $2,505.00
$4.97 $4,970.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Through Hole
Panel
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Nickel
Unfiltered
Brand: Omron Electronics
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: XM3B2522112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99