OMH090B

Optek / TT Electronics
828-OMH090B
OMH090B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CERAMIC SP HALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139
Can Dispatch Immediately
On Order:
106
Expected 11/05/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.35 $86.35
$81.58 $8,158.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Hall Effect Sensors
5 mA
25 mA
50 G to 180 G
30 G to 160 G
4.5 V to 24 V
- 55 C
+ 150 C
Through Hole
TO-92-3 Flat
OMH_B/S
Waffle
Brand: Optek / TT Electronics
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Tradename: Hallogic
Unit Weight: 7.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8541497080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99