OMH3075B

Optek / TT Electronics
828-OMH3075B
OMH3075B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors HALL EFFECT BIPOLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.16 $74.16

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear, Bipolar
4 mA
25 mA
50 G to 250 G
- 250 G to - 50 G
4.5 V to 24 V
- 55 C
+ 125 C
Through Hole
TO-92-3 Flat
OMH_B/S
Waffle
Brand: Optek / TT Electronics
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Tradename: Hallogic
Unit Weight: 4.562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Notification Date: July 1, 2014

Product Change Notification Number: 1041

Description of Change: The semiconductor die MED8875M is being
replaced by the HON8875. The HON8875 is fabricated at a
different location and uses a different mask set.

Change Identification: Prodcut using the HON8875 will have a
date code M1427 and later.

Reason for Change: The fabrication line manufacturing the
MED8875 has closed and the MED8875 inventory has been depleted.

Expected Impact: This change does not impact the form, fit,
function, quality, or reliability of the impacted product.

Implementation of Change: July 1, 2014
Affected Mouser Part Numbers:
828-OMH3075
828-OMH3075B
828-OMH3075S

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-12

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541500000
USHTS:
8541497080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99