OP223

Optek / TT Electronics
828-OP223
OP223

Mfr.:

Description:
Infrared Emitters Infrared 890nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,359

Stock:
2,359 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.23 $3.23
$2.99 $299.00
$2.91 $727.50

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
890 nm
1 mW/cm2
24 deg
50 mA
150 mW
- 65 C
+ 125 C
Pill
Bulk
Brand: Optek / TT Electronics
Fall Time: 250 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 500 ns
Factory Pack Quantity: 400
Subcategory: Infrared Data Communications
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99