OP290C

Optek / TT Electronics
828-OP290C
OP290C

Mfr.:

Description:
Infrared Emitters Infrared 890nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.97 $97.00
$0.92 $230.00
$0.89 $445.00
$0.86 $860.00
$0.837 $1,674.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
890 nm
150 mW/cm2
50 deg
150 mA
4 V
330 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Brand: Optek / TT Electronics
Fall Time: 250 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 500 ns
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99