OPF370A

Optek / TT Electronics
828-OPF370A
OPF370A

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FIBER OPTIC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.16 $15.16
$14.54 $1,454.00
$14.39 $4,317.00
$14.18 $7,090.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
850 nm
Multimode
6 ns
LED
1.8 V
- 40 C
+ 100 C
Industrial
No Connector
Tray
Brand: Optek / TT Electronics
Fall Time: 6 ns
Mounting Style: Through Hole
Package/Case: TO-18-3
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 2.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517622990
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS