OPI1264A

Optek / TT Electronics
828-OPI1264A
OPI1264A

Mfr.:

Description:
Transistor Output Optocouplers Optical Isoloator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,242

Stock:
8,242 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.58 $258.00
$2.43 $1,215.00
$2.39 $2,390.00
$2.38 $4,760.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
1 Channel
15000 Vrms
NPN Phototransistor
25 %
10 mA
1.6 V
30 V
44 mA
400 mV
2 V
100 mW
- 40 C
+ 85 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 25 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 825.633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99