OPL811-OC

Optek / TT Electronics
828-OPL811-OC
OPL811-OC

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,266

Stock:
1,266 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.88 $3.88
$3.55 $355.00
$3.41 $852.50
$3.40 $3,400.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Totem Pole, Inverter
4.5 V to 16 V
15 mA
100 uA
100 ns
100 ns
5 us
- 55 C
+ 105 C
TO-18-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 250 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 7.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031499000
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS