OVS5MGBCR4A

Optek / TT Electronics
374-OVS5MGBCR4A
OVS5MGBCR4A

Mfr.:

Description:
Single Colour LEDs MINI 1/2WATT GRN 3.7X3.7MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.813 $1,626.00
$0.793 $3,172.00
$0.772 $7,720.00
$0.46 $11,040.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Green
500 mW
Reel
AEC-Q101
Brand: Optek / TT Electronics
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

OVS5MxBCR4 Mini Half-Watt LEDs

TT Electronics OVS5MxBCR4 Mini Half-Watt LEDs energy-efficient packaged LED source that offers high lumen output in a 3.5mm x 3.5mm x 1.2mm package. These LEDs feature long operating life, low thermal resistance, high luminance, and long operating life. The OVS5MxBCR4 LEDs offer a 120º viewing angle and is highly suited for a variety of conventional and specialized lighting applications. Typical applications include automotive exterior and interior lighting, architectural lighting, general lighting, and display backlighting.