OVS5WBCR4A

Optek / TT Electronics
374-OVS5WBCR4A
OVS5WBCR4A

Mfr.:

Description:
White LEDs 0.5WATT WHT,3.7X3.7MM,120DEG
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
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.18 $2,360.00
26,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: White LEDs
RoHS:  
White LEDs
White
120 deg
500 mW
Reel
AEC-Q101
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OVS5MxBCR4 Mini Half-Watt LEDs

TT Electronics OVS5MxBCR4 Mini Half-Watt LEDs energy-efficient packaged LED source that offers high lumen output in a 3.5mm x 3.5mm x 1.2mm package. These LEDs feature long operating life, low thermal resistance, high luminance, and long operating life. The OVS5MxBCR4 LEDs offer a 120º viewing angle and is highly suited for a variety of conventional and specialized lighting applications. Typical applications include automotive exterior and interior lighting, architectural lighting, general lighting, and display backlighting.