OVSA1BBC2R8

Optek / TT Electronics
828-OVSA1BBC2R8
OVSA1BBC2R8

Mfr.:

Description:
Single Colour LEDs Blue, 470nm, 120deg 550mcd, 30mA, 3.6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,387

Stock:
8,387 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.443 $44.30
Full Reel (Order in multiples of 2000)
$0.399 $798.00
$0.385 $9,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
PLCC-4
470 nm
Blue
30 mA
3.6 V
130 mW
Colorless
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
Height: 1.95 mm
Length: 3.5 mm
Luminous Intensity: 550 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 1.430 g
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
8541410000
TARIC:
8541409090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99