C45-144

Orion Fans
670-C45-144
C45-144

Mfr.:

Description:
Fan Accessories Fan Cord, Blunt Cut, One Head, 45 Degree, 144 Inch Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$4.27 $42.70
$4.03 $100.75

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
12 ft
No Connector, Blunt Cut
45 Degree 2-Prong Plug
C45
Brand: Orion Fans
Cable Type: SPT-1, 2C, 18 AWG
Color: Black
Current Rating: 10 A
Material: Thermoplastic (TP)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC, 250 VAC
Wire Gauge: 18
Unit Weight: 114.631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99