FANCLIP-4MM-1000

Orion Fans
670-FANCLIP-4MM-1000
FANCLIP-4MM-1000

Mfr.:

Description:
Fan Cords & Accessories Fan Mounting Clip for Axial Fans with 4mm Holes, Pack of 1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.11 $258.11
$237.52 $2,375.20
$222.25 $5,556.25
$218.86 $10,943.00
100 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Leads & Accessories
RoHS:  
Fan Accessories
Mounting Hardware
12.7 mm
8 mm
FANCLIP-4MM
Brand: Orion Fans
Color: Black
For Use With: Axial Fans with 4mm Holes
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616107030
ECCN:
EAR99

FANCLIP Mounting Clips for Fans with 4mm Holes

Orion Fans FANCLIP Mounting Clips for Fans with 4mm Holes are compatible for use with flange-type fan frames. These mounting clips offer a 6in/lbs maximum torque. The FANCLIP-4MM mounting clips are made of SK-5 steel with 0.4mm thickness available in a black finish with rust inhibitor. These mounting clips come in a 3mm to 6mm fan flange thickness range and a ∅4.0 to 4.5mm fan hole size range. The FANCLIP-4MM fan mounting clips are RoHS compliant.