OA109EC-UR-1WB

Orion Fans
670-OA109EC-UR-1WB
OA109EC-UR-1WB

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 106CFM, 0.34"H2O, Wire, Universal Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.69 $61.69
$55.90 $559.00
$46.08 $1,152.00
$44.26 $2,213.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
106 CFM
115 VAC to 230 VAC
43 dBA
3200 RPM
4.9 W, 5.2 W
Polybutylene Terephthalate (PBT)
Wire Leads
IP68
OA109EC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 60000 Hour
Pressure Type: 0.34 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290.299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.