OA2547AN-22-1WB1856

Orion Fans
670-OA257AN221WB1856
OA2547AN-22-1WB1856

Mfr.:

Description:
AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 1000CFM, 105W, 70dBA, Ball, Wire, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.31 $130.31
$114.83 $1,148.30
$112.35 $2,808.75

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Tubeaxial
254 mm
89 mm
254 mm
230 VAC
1000 CFM (28.3 m3/min)
Ball
70 dBA
3250 RPM
105 W
Aluminum
Wire Leads
IP56
OA2547AN-METAL
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.60 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2.676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99