OAM114AN-22-1WB

Orion Fans
670-OAM114AN-22-1WB
OAM114AN-22-1WB

Mfr.:

Description:
AC, DC & Servo Motors Motor, 300mm Impeller, 230VAC, 95W Input, 25W Output, 0.7A, 1500RPM, 48x99x114mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.73 $51.73
$42.41 $424.10
$42.40 $1,272.00
$40.49 $2,024.50
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC, DC & Servo Motors
RoHS:  
Motors
230 VAC
Brand: Orion Fans
Product Type: AC, DC & Servo Motors
Series: OAM
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100021
USHTS:
8501106020
KRHTS:
8501102000
ECCN:
EAR99

OAM Open-Frame Motors

Orion Fans OAM Open-Frame Motors feature a dual ball-bearing system, diecast aluminum housing, and impedance or thermal protection. These motors are compact and highly reliable and have an IP42 protection class. The series offers 500VAC dielectric strength, ≥10MΩ insulation resistance, and a -30°C to +60°C operating temperature range. Orion Fans OAM Series Open Frame Motors are available in various sizes and can be connected using the three wires.