OD1238-12HBVXE10A

Orion Fans
670-OD123812HBVXE10A
OD1238-12HBVXE10A

Mfr.:

Description:
DC Fans Vane Axial Fan, 120x120x38mm, 12VDC, 236CFM, 1.6"H2O, High Performance, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.42 $43.42
$35.77 $357.70
$35.76 $1,430.40

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Vaneaxial
120 mm
38 mm
120 mm
12 VDC
236 CFM (6.68 m3/min)
4925 RPM
Ball
60.6 dBA
46.3 W
Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
VXE
Brand: Orion Fans
Current Type: DC
Length: 120 mm
Life: 70000 Hour
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OD1238-12HBVXE10AX
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

XE & VXE High-Performance Fans

Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.