OD1238-48HHB

Orion Fans
670-OD1238-48HHB
OD1238-48HHB

Mfr.:

Description:
DC Fans Fan, Super High Performance, 120x120x38mm, 48VDC, 154CFM, Ball, 2xWire 22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.72 $23.72
$22.64 $226.40

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
48 VDC
154 CFM (4.4 m3/min)
3800 RPM
Ball
52 dBA
10 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD1238
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.57 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290.299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99