OD172SAP-24MTB

Orion Fans
670-OD172SAP24MTB
OD172SAP-24MTB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 24VDC, 260CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.52 $9,952.00
250 Quote

Possible Replacement

Orion Fans OD172SAP-24HTB
Orion Fans
DC Fans DC Fan, 172x150x51mm, 24VDC, 272CFM, Ball Bearing, Terminals

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
172 mm
51 mm
150 mm
24 VDC
180 CFM (5.1 m3/min)
2500 RPM
Ball
42 dBA
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion 670-OD172SAP24MTB DC Fans

This part is only available from the manufacturer with a high
minimum, long leadtime and NCNR. The factory recommends the
standard OD172SAP-24HTB as the best alternative.

The alternate is not a direct replacement and differences exist
in speed & airflow. OD172SAP-24MTB is medium speed and 180 CFM
and the suggested alternate is high speed and has 235 CFM.

Affected Mouser Number Alternate Mouser Number
670-OD172SAP24MTB 670-OD172SAP24HTB

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-4

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99