OD172SAPL-12MTB

Orion Fans
670-OD172SAPL-12MTB
OD172SAPL-12MTB

Mfr.:

Description:
DC Fans DC Fan, 172x150x38mm, 12VDC, 190CFM, Ball Bearing, Terminals
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
19 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.82 $3,409.20
300 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
150 mm
38 mm
172 mm
12 VDC
190 CFM (5.4 m3/min)
3300 RPM
Ball
45 dBA
Aluminum
Wire Leads
OD172SAPL
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.51 in H2O
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590