RFI-4MM-1000

Orion Fans
670-RFI-4MM-1000
RFI-4MM-1000

Mfr.:

Description:
Fan Cords & Accessories Rubber Fan Isolator for Axial Fans with 4mm Holes, Pack of 1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.11 $258.11
$237.52 $2,375.20
$222.25 $5,556.25
$218.86 $10,943.00
100 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Leads & Accessories
RoHS:  
Fan Accessories
Mounting Hardware
29.9 mm
RFI-4MM
Brand: Orion Fans
Color: Black
For Use With: Axial Fans with 4mm Holes
Material: Thermoplastic Elastomer (TPE)
Maximum Operating Temperature: + 75 C
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
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
8414596090
ECCN:
EAR99

RFI Series Rubber Fan Isolators for Axial Fans

Orion Fans RFI Rubber Fan Isolators are designed to dampen the vibration of the fan that it is mounted on, allowing for quieter operation. These rubber fan isolators for axial fans are compatible with use in flange-type fan frames. The RFI rubber fan isolators are used to protect the fan from potential damage during installation or use of the fan. These isolators feature high-quality rubber for durability and are available in 4mm sizes. The rubber fan isolators operate at -40°C to 75°C temperature range and are RoHS compliant.