RFI-4MM-100

Orion Fans
670-RFI-4MM-100
RFI-4MM-100

Mfr.:

Description:
Fan Cords & Accessories Rubber Fan Isolator for Axial Fans with 4mm Holes, Sold Per Each

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,560

Stock:
1,560 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.293 $2.93
$0.285 $14.25
$0.24 $24.00
$0.237 $47.40
$0.222 $111.00
$0.218 $218.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Leads & Accessories
RoHS:  
Fan Accessories
Mounting Hardware
29.9 mm
RFI-4MM
Brand: Orion Fans
Color: Black
For Use With: Axial Fans with 4mm Holes
Material: Thermoplastic Elastomer (TPE)
Maximum Operating Temperature: + 75 C
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

RFI Series Rubber Fan Isolators for Axial Fans

Orion Fans RFI Rubber Fan Isolators are designed to dampen the vibration of the fan that it is mounted on, allowing for quieter operation. These rubber fan isolators for axial fans are compatible with use in flange-type fan frames. The RFI rubber fan isolators are used to protect the fan from potential damage during installation or use of the fan. These isolators feature high-quality rubber for durability and are available in 4mm sizes. The rubber fan isolators operate at -40°C to 75°C temperature range and are RoHS compliant.