TDS-175-12

PEM
153-TDS-175-12
TDS-175-12

Mfr.:

Description:
Cable Tie Mounts METRIC SELF CLINCHING CABLE TIE MOUNT 9.42MM STAINLESS STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,208

Stock:
8,208 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.48 $14.80
$1.39 $34.75
$1.32 $66.00
$1.26 $126.00
$1.19 $297.50
$1.11 $555.00
$1.07 $1,070.00
$1.00 $2,500.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Cable Tie Mounts
RoHS:  
TDS
Cable Tie Mounts
Self-Clinching
Brand: PEM
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: TD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

TDS Self-Clinching TY-D® Cable Tie-Mounts

PEM TDS Self-Clinching TY-D® Cable Tie-Mounts provide secure metal attachment points for mounting wires to electronic chassis and enclosures. These durable mounts install quickly and permanently without the need for screws or adhesives, which can degrade over time due to temperature changes. The TDS type tie-mounts ensure flush panel installation, avoiding protrusions on the reverse side and reducing dirt/dust contamination, electromagnetic interference (EMI), and radio frequency interference (RFI). PEM TDS Self-Clinching TY-D Cable Tie-Mounts enable precise placement at designed locations and angles, remaining secure throughout the assembly lifespan. The TDS mounts are made from 17-4 stainless steel, offering a reliable improvement over traditional mounting methods.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.