AI-2628-TF-LW100-WP-R

PUI Audio
665-AI2628TFLW100WPR
AI-2628-TF-LW100-WP-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12V CONT TONE 2800Hz

In Stock: 106

Stock:
106 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.60 $10.60
$8.38 $83.80
$7.64 $191.00
$7.14 $357.00
$6.46 $646.00
$6.11 $1,710.80

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 35 mA
Diameter: 25.6 mm
Dimensions: 25.6 mm x 16 mm
Frequency: 2.8 kHz
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 140
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531100000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99

AI Waterproof Piezo Buzzers & Audio Indicators

PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.