AI-4228-TF-SP-LW145-R

PUI Audio
665-AI4228TFSPLW145R
AI-4228-TF-SP-LW145-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 90 dBA 12VDC 2800Hz

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.31 $63.10
$5.64 $112.80
$5.20 $260.00
$4.80 $480.00
$4.53 $906.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 10 mA
Diameter: 41.8 mm
Dimensions: 41.8 mm x 16 mm
Frequency: 2.8 kHz
Height: 16 mm
Length: 60 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 98 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 41.8 mm
Unit Weight: 24.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.