AI-4328-P-C120-R

PUI Audio
665-AI4328PC120R
AI-4328-P-C120-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 110 VDC 17MA 98DBA

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.56 $20.56
$15.88 $158.80
$14.97 $374.25
$13.80 $552.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 17 mA
Diameter: 42.5 mm
Dimensions: 42.5 mm x 33 mm
Frequency: 2.8 kHz
Height: 33 mm
Length: 42.5 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 98 dBA
Factory Pack Quantity: 40
Subcategory: Audio Devices
Termination Style: Screw
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 110 VAC/110 VDC
Width: 42.5 mm
Unit Weight: 54.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99