API-4260-LW150-2-R

PUI Audio
665-API-4260-LW1502R
API-4260-LW150-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Programmable Indicat 4MB storage, 7-24VD

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Indicators
Electromechanical
100 dBA
Continuous
20 kHz
12 VDC
350 mA
Wire Lead
Flange Mount
50 mm x 25 mm
API
Brand: PUI Audio
Diameter: 42 mm
Height: 25 mm
Length: 50 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
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
API Audio Programmable Indicator

PUI Audio API Audio Programmable Indicator (API-4260-LW150-2-R) allows easy audio file transfer to any computer (Windows, Linux, or Mac). Programming the API device is as easy as adding .MP3 and .WAV files to any computer that supports USB thumb drives. A simple drag-and-drop motion transfers the files. A large 4MB storage size allows longer file (WAV or MP3) usage and/or sequential playback of multiple files, while an internal DAC allows for 48kHz sampling rates for true frequency response out of 20kHz. Mounting flanges and 150mm lead wires allow for easy product integration, with activation only requiring a 7VDC to 24VDC supply. The PUI API can be used in most ambient conditions as the component provides a 100dB output at 10cm (with a 1kHz file recorded at 0dB).

In Stock: 263

Stock:
263
Can Dispatch Immediately
On Order:
728
Expected 23/11/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.51 $23.51
$18.19 $181.90
$16.76 $419.00
$15.61 $780.50
$15.39 $1,539.00