AS02008MR-5-R

PUI Audio
665-AS02008MR5R
AS02008MR-5-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.59 $25.90
$2.41 $60.25
$2.22 $111.00
$1.94 $194.00
$1.83 $732.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
630 Hz
87 dBA
8 Ohms
500 mW
Round
Solder Pad
- 25 C
+ 55 C
20 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
Brand: PUI Audio
Dimensions: 20 mm L x 14 mm W x 3.25 mm H
Height: 3.25 mm
Height - in: 0.118 in
Height - mm: 3 mm
Length - in: 0.787 in
Length - mm: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 750 Hz
Series: AS
Factory Pack Quantity: 400
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 8 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99