AS04004MR-F-WP-R

PUI Audio
665-AS04004MR-F-WP-R
AS04004MR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 81DB 1600HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
180
Expected 17/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.88 $9.88
$7.08 $70.80
$6.52 $195.60
$6.03 $361.80
$6.00 $720.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
160 Hz
81 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 25 C
+ 60 C
40 mm
19.5 mm
Neodymium Iron Boron (NdFeB)
Paper, Rubber
IP65
Brand: PUI Audio
Height: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.