AS04004PO-2-LW152-WR-R

PUI Audio
665-AS044PO2LW152WRR
AS04004PO-2-LW152-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ WR PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,727

Stock:
1,727 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.53 $5.53
$4.47 $44.70
$4.37 $109.25
$4.10 $246.00
$3.83 $459.60
$3.70 $1,998.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
420 Hz
82 dBA
4 Ohms
3 W
Rectangular
Wire Leads
- 10 C
+ 55 C
33.5 mm
40 mm
28.5 mm
11.7 mm
Rare Earth
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 40 mm W x 21.5 mm H
Height: 21.5 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 150 Hz
Series: AS
Factory Pack Quantity: 60
Subcategory: Audio Devices
Width - in: 1.122 in
Width - mm: 28.5 mm
Unit Weight: 17.866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.