AS04004PO-WR-R

PUI Audio
665-AS04004POWRR
AS04004PO-WR-R

Mfr.:

Description:
Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,726

Stock:
2,726 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.60 $8.60
$6.36 $63.60
$5.57 $167.10
$5.13 $307.80
$4.74 $568.80
$4.58 $1,236.60

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
370 Hz
82 dBA
4 Ohms
2 W
Rectangular
Solder Eyelet
- 40 C
+ 85 C
40 mm
28.4 mm
13 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.5 mm W x 11.7 mm H
Height: 11.7 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Width - in: 1.118 in
Width - mm: 28.4 mm
Unit Weight: 23.136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99