ASX08804-TP-R

PUI Audio
665-ASX08804-TP-R
ASX08804-TP-R

Mfr.:

Description:
Speakers & Transducers EXCITER 88MM 4 OHM 10W 220 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
15
Expected 23/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.63 $14.63
$12.15 $121.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
220 Hz
106 dBA
4 Ohms
10 W
Round
Solder Pad
- 20 C
+ 60 C
88.71 mm
21 mm
Neodymium (Nd)
Brand: PUI Audio
Dimensions: 70.2 mm L x 70.2 mm W x 21 mm H
Height: 21 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.2 kHz
Series: ASX
Factory Pack Quantity: 15
Subcategory: Audio Devices
Unit Weight: 74 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

High Output ASX Audio Sound eXciters

PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI  ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.