AT-1224-TWT-R

PUI Audio
665-AT-1224TWTR
AT-1224-TWT-R

Mfr.:

Description:
Speakers & Transducers 5V 85dBA 2400Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,125

Stock:
3,125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.15 $11.50
$1.04 $20.80
$0.963 $48.15
$0.903 $90.30
$0.857 $171.40
$0.829 $414.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.4 kHz
85 dBA
47 Ohms
Round
Solder Pin
- 40 C
+ 70 C
12 mm
8.5 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 12 mm L x 12 mm W x 9 mm H
Height: 9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.4 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99