AT-1810-T-LW50-R

PUI Audio
665-AT-1810-T-LW50-R
AT-1810-T-LW50-R

Mfr.:

Description:
Speakers & Transducers AUDIO TRANSDUCER 1 VP-P 3 MA 103 DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.45 $7,350.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Flush Mount
1 kHz
106 dBA
Round
Wire Leads
- 20 C
+ 60 C
17.7 mm
2 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 17.7 mm L x 17.7 mm W x 2 mm H
Height: 2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 1 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1 V
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99