AT-3045-TF-LW110-R

PUI Audio
665-AT3045TFLW110R
AT-3045-TF-LW110-R

Mfr.:

Description:
Speakers & Transducers 105 dBA 15Vpp 3900Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.58 $15.80
$1.34 $40.20
$1.27 $76.20
$1.21 $145.20
$1.06 $286.20
$1.02 $520.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Flange Mount
4.5 kHz
97 dBA
Round
Wire Leads
- 30 C
+ 85 C
30 mm
5.1 mm
Brand: PUI Audio
Current Rating: 11 mA
Dimensions: 44.5 mm L x 30 mm W x 5.1 mm H
Height: 5.1 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.5 kHz
Series: AT
Factory Pack Quantity: 30
Subcategory: Audio Devices
Voltage Rating: 10 V
Unit Weight: 5.029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.