AT-4032-TT-R

PUI Audio
665-AT-4032-TT-R
AT-4032-TT-R

Mfr.:

Description:
Speakers & Transducers AUDIO TRANSDUCER 12 VP-P 40 MA 30000 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 88
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1,964.16

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Transducers
Piezoelectric
Board Mount
3.25 kHz
100 dBA
Round
Through Hole
- 30 C
+ 80 C
40 mm
40 mm
40 mm
10.5 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 40 mm L x 40 mm W x 10.5 mm H
Height: 10.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.25 kHz
Series: AT
Factory Pack Quantity: 88
Subcategory: Audio Devices
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99