DMM-3526-3-B

PUI Audio
665-DMM-3526-3-B
DMM-3526-3-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -26DB 1.8VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,241

Stock:
1,241 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.80 $2.80
$2.20 $22.00
$2.01 $50.25
$1.87 $93.50
$1.75 $175.00
$1.69 $422.50
$1.58 $790.00
Full Reel (Order in multiples of 1250)
$1.58 $1,975.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 26 dBFS
64 dB
100 Hz to 10 kHz
550 uA
1.8 V
- 40 C
+ 85 C
Digital, PDM
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Type: Digital MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.