POM-2738L-LW100-R

PUI Audio
665-POM2738LLW100R
POM-2738L-LW100-R

Mfr.:

Description:
Microphones OMNI DIRECTIONAL MICROPHONE 6MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.89 $2.89
$2.19 $21.90
$1.97 $39.40
$1.83 $91.50
$1.68 $168.00
$1.57 $314.00
$1.53 $765.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 35 dB
Solder Pin
6 mm
5.8 mm
5.8 mm
2.2 mm
3 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

Microphones with 100mm Leads

PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.