SMT-1028-S-2-R

PUI Audio
665-SMT-1028-S-2-R
SMT-1028-S-2-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3.6 VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,605

Stock:
1,605
Can Dispatch Immediately
On Order:
2,000
Expected 17/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.44 $3.44
$2.71 $27.10
$2.47 $61.75
$2.30 $115.00
$2.20 $220.00
Full Reel (Order in multiples of 1000)
$2.20 $2,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.83 kHz
93 dBA
18 Ohms
Square
Gullwing Lead
- 20 C
+ 70 C
10 mm
10 mm
3.5 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 10 mm L x 10 mm W x 3.5 mm H
Height: 3.5 mm
Height - in: 0.138 in
Height - mm: 3.5 mm
Length - in: 0.394 in
Length - mm: 10 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.83 kHz
Series: SMT-10
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.394 in
Width - mm: 10 mm
Unit Weight: 1.100 g
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
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).