VMM-1627L-R

PUI Audio
665-VMM-1627L-R
VMM-1627L-R

Mfr.:

Description:
MEMS Microphones MICROPHONE -29 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,648

Stock:
1,648 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.08 $9.08
$7.17 $71.70
$6.55 $163.75
$6.26 $313.00
$6.04 $604.00
$5.88 $2,940.00
Full Reel (Order in multiples of 1000)
$5.88 $5,880.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
VMM
- 29 dB
300 Ohms
1.5 VDC to 3.6 VDC
3.5 mm
2.65 mm
1.55 mm
Reel
Cut Tape
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MEMS Microphones
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 1.5 VDC
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

VMM-1627L-R Bone Conduction MEMS Microphone

PUI Audio VMM-1627L-R Bone Conduction MEMS Microphone is designed to enhance the hearing experience under challenging environments over standard microphones. This Micro-Electromechanical System (MEMS) microphone works by sensing the vibration signals precisely and reliably transmitted through bone and hence do not pick up the surrounding noise. The VMM-1627L-R bone conduction MEMS microphone features a compact size, -29±2dBV/g sensitivity, 73dB (A) S/N ratio, 5kHz peak frequency, and 300kΩ impedance. The compact size of the microphone allows it to fit easily and provide design flexibility in various types of applications. This microphone is ideal for wearables, smart voice systems, medical/health monitoring, industrial, automotive, and military applications.