XL-5020-TF-LW150-S-R

PUI Audio
665-XL5020TFLW150SR
XL-5020-TF-LW150-S-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 110 dBA 12VDC 1100Hz

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.62 $18.62
$15.89 $158.90
$15.73 $393.25
$14.08 $535.04

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 120 mA
Diameter: 50 mm
Dimensions: 50 mm x 37.5 mm
Frequency: 2.8 kHz
Height: 37.5 mm
Length: 70 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: XL
Sound Pressure Level: 110 dBA
Factory Pack Quantity: 38
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Siren
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.