BR-1225A/HAN

Panasonic Battery
658-BR-1225A/HAN
BR-1225A/HAN

Mfr.:

Description:
Coin Cell Battery 3V 48mAH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
BR
BR1225
Lithium Carbon Monofluoride (LiCF)
3 V
48 mAh
Non-Rechargeable
PC Pin (Horizontal 2-Pin)
Horizontal
12.5 mm
2.5 mm
- 30 C
+ 80 C
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 720
Subcategory: Battery
Part # Aliases: BR1225A/HA BR-1225A/HAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.