HHR-20SCPY14

Panasonic Battery
658-HHR200SCP
HHR-20SCPY14

Mfr.:

Description:
NiMH - Nickel Metal Hydride Battery 4/5 SC1.2V 1900MAH FLAT TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.33 $1,039.20
$4.25 $2,040.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NiMH - Nickel Metal Hydride Battery
RoHS:
Rechargeable
1.2 V
1900 mAh
Flat Top (Non-Extending)
Battery Chemistry: Nickel Metal Hydride (NiMH)
Brand: Panasonic Battery
Product Type: NiMH - Nickel Metal Hydride Battery
Factory Pack Quantity: 240
Subcategory: Battery
Unit Weight: 42.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507500000
ECCN:
EAR99

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.