ALDP1F09W

Panasonic Industrial Devices
769-ALDP1F09W
ALDP1F09W

Mfr.:

Description:
General Purpose Relays 9V Class F Coil LD-P Relay Carton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.67 $16.70
$1.62 $81.00
$1.54 $154.00
$1.46 $292.00
$1.29 $645.00
$1.24 $1,240.00
$1.22 $3,050.00
$1.16 $5,800.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
9 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
405 Ohms
22.2 mA
Silver Nickel (AgNi)
LD-P
20.5 mm
7.2 mm
15.3 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Switching Current: 5 A
Power Consumption: 1.385 kVA / 90 W
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
USHTS:
8536410030
ECCN:
EAR99

LD-P General Power Relays

Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.