ALQ6F24

Panasonic Industrial Devices
769-ALQ6F24
ALQ6F24

Mfr.:

Description:
General Purpose Relays High Inrush Type, 1 FORM A, 24VDC, carton

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.61 $26.10
$2.47 $494.00
$2.40 $1,200.00
$2.17 $2,170.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
1 Form A (SPST)
Solder Pin
Through Hole
30 VDC, 250 VAC
Latching
2.88 kOhms
Silver Alloy
LQ Relay
20 mm
10 mm
16 mm
Tray
Brand: Panasonic Industrial Devices
Maximum Switching Current: 10 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536410020
TARIC:
8536419089
ECCN:
EAR99

LQ Series General Power Relays

Panasonic Industrial Devices LQ Series General Power Relays with Class F insulation include high inrush in 12VDC and 24VDC coil types. These relays are rated 10A (125V AC), 5 A (30V DC) maximum switching current. The LQ series power relays are available in tube and carton packaging types, and in 1 Form A contact arrangement. The tube packaging option allows for easy use with automatic insertion during the assembly process. These power relays are TV-3 rated (UL/C-UL approved) and compliant with IEC/EN60079-15 standards. The LQ series power relays are designed for inrush current applications. Typical applications include robots, washing machines, dryers, fan heaters and microwaves.