APV1121S

Panasonic Industrial Devices
769-APV1121S
APV1121S

Mfr.:

Description:
Photodiode Output Optocouplers 2500VAC 8.7V DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523
Can Dispatch Immediately
On Order:
2,000
Expected 13/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
$2.09 $209.00
$1.92 $960.00
$1.27 $1,270.00
$1.25 $3,125.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.98
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.71
Min:
1

Similar Product

Panasonic Industrial Devices APV1121SX
Panasonic Industrial Devices
Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photodiode Output Optocouplers
RoHS:  
0.4 ms
0.1 ms
SMD/SMT
SOP-4
Photovoltaic
1 Channel
2500 Vrms
3 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV1
Tube
Brand: Panasonic Industrial Devices
Isc - Short Circuit Current: 14 uA
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Voc - Open Circuit Voltage: 8.7 V
Unit Weight: 1.322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536411090
ECCN:
EAR99

APV High Power Type Photovoltaic MOSFET Drivers

Panasonic APV High Power Type Photovoltaic MOSFET Drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. Operating within a temperature range of -40°C to +85°C, the components also feature a 1500Vrms I/O isolation voltage, a 0.8pF typical I/O capacitance, and a 1000MΩ initial I/O isolation resistance at 500VDC. The APV Photovoltaic MOSFET Drivers from Panasonic are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centers, and FA power supplies.