APV3111GV1Y

Panasonic Industrial Devices
769-APV3111GV1Y
APV3111GV1Y

Mfr.:

Description:
Photodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 1k Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.85 $5.85
$4.42 $44.20
$3.53 $353.00
$3.09 $1,545.00
Full Reel (Order in multiples of 1000)
$2.88 $2,880.00
$2.81 $5,620.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photodiode Output Optocouplers
RoHS:  
SMD/SMT
SSOP-4
Photovoltaic
1 Channel
1500 Vrms
30 mA
5 V
60 mW
- 40 C
+ 85 C
APV31-V
Reel
Cut Tape
MouseReel
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99

APV High Power Type Photovoltaic MOSFET Drivers

Panasonic APV High Power Type Photovoltaic MOSFET Drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. Operating within a temperature range of -40°C to +85°C, the components also feature a 1500Vrms I/O isolation voltage, a 0.8pF typical I/O capacitance, and a 1000MΩ initial I/O isolation resistance at 500VDC. The APV Photovoltaic MOSFET Drivers from Panasonic are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centers, and FA power supplies.