TQ2SA-1.5V-Z

Panasonic Industrial Devices
769-TQ2SA-1.5V-Z
TQ2SA-1.5V-Z

Mfr.:

Description:
Low Signal Relays - PCB Low Profile 1.5V 2Form C 2A 30VDC SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.59 $3.59
$3.20 $32.00
$2.95 $73.75
$2.85 $285.00
$2.75 $687.50
Full Reel (Order in multiples of 500)
$2.47 $1,235.00
$2.34 $2,340.00
$2.27 $5,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.76
Min:
1

Similar Product

Panasonic Industrial Devices TQ2SA-1.5V
Panasonic Industrial Devices
Low Signal Relays - PCB 2A 1.5VDC DPDT NON-LATCHING SMD

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
1.5 VDC
2 Form C (DPDT-NO, NC)
500 mA, 2 A
2 A
93.8 mA
Non-Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99